
Sensor/actuator flush-type socket, 3-position M8 connector with female receptacle and wire leads. Features copper/tin conductor material and CU alloy contacts, rated for 4A and 60V. This panel-mount assembly offers IP67, waterproof, and dust-tight protection, with EAC approval and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1453449 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1453449 technical specifications.
| Approvals | EAC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CU ALLOY |
| Current Rating | 4A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 0.634931oz |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453449 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
