
Sensor/actuator flush-type socket with M8 connector, 4-position, female gender, and M12 thread for rear/screw mounting. Features a 0.5-meter TPE litz wire with 4 x 0.25 mm² conductors made of copper and tin. Rated for 4A current and 30V voltage, with an operating temperature range of -25°C to 85°C. This unshielded, lead-free assembly is IP67 rated for waterproof and dust-tight protection, meeting EAC and IEC approvals.
Phoenix Contact 1453452 technical specifications.
| Approvals | EAC, IEC |
| Color | Multiple |
| Conductor Material | Copper, Tin |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Contact Material | CU ALLOY |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 0.705479oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
