
Circular 4-position sensor/actuator cable assembly, 0.5m length, featuring a panel-mount receptacle connector and wire leads. Utilizes 26AWG individual wire, unshielded, with gold-plated contacts for reliable connectivity. Rated for 4A current and 30V voltage, with IP67, waterproof, and dust-tight sealing for robust environmental protection. RoHS compliant for sustainable integration.
Sign in to ask questions about the Phoenix Contact 1453481 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1453481 technical specifications.
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1453481 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
