
This cable features a 5-conductor design with a PUR jacket and gold-plated contacts. It has a maximum operating temperature range of -25°C to 90°C and a voltage rating of 60V. The cable is rated for 4A of current and has a wire gauge of 22AWG. It is available in a length of 16.4 feet and is not shielded.
Phoenix Contact 1454422 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Jacket Material | PUR |
| Length | 16.4foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 7.054792oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.