
Green, shielded Y-adapter for circular connectors, featuring gold-plated contacts and a robust housing. This free-hanging adapter offers IP65, waterproof, water-resistant, and dust-tight ratings, ensuring reliable performance in demanding environments. Operating within a temperature range of -25°C to 90°C, it supports a 30V voltage rating and meets UL94 HB flammability standards.
Sign in to ask questions about the Phoenix Contact 1454972 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1454972 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Features | Shielded, WATERPROOF |
| Flammability Rating | UL94 HB |
| Housing Color | Green |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | PLUSCON |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1454972 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
