
3-position M8 sensor/actuator flush-type socket with M10 rear/screw mounting thread. Features a 0.5-meter TPE litz wire, 3 x 0.25 mm² individual wires, and 24AWG gauge. This female, unshielded connector offers IP67, waterproof, and dust-tight ratings. It is lead-free and RoHS compliant.
Phoenix Contact 1456080 technical specifications.
| Color | Multiple |
| Connector Type A | Plug, Circular |
| Connector Type B | Wire Leads |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456080 to view detailed technical specifications.
No datasheet is available for this part.
