
Sensor/actuator cable assembly featuring an M8 circular 4-position socket connector for panel mounting. This 0.5-meter assembly utilizes 24AWG individual wires and offers IP67, waterproof, and dust-tight ratings. It is RoHS compliant and unshielded.
Phoenix Contact 1456093 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Mount | Panel |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.