Cable Assembly Litz Wire 0.5m 26AWG M8 Circular 6 POS F Crimp
Phoenix Contact 1456103 technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 2A |
| Mount | Panel |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
No datasheet is available for this part.