This straight, male circular connector features a 5-position configuration with a 4A current rating and 125V voltage rating. Constructed with a zinc die-cast shell and copper alloy contacts, it offers robust performance across a -20°C to 80°C operating temperature range. The screw termination and IP67 rating ensure secure, waterproof, and dust-tight connections, suitable for free-hanging or cable mounting applications.
Phoenix Contact 1456466 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | Copper Alloy |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Copper Alloy |
| Current Rating | 4A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Skintop® |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 48V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.