The Phoenix Contact 1456831 is a cable assembly featuring a grey M12 receptacle and a gold-plated M12 plug. It is designed for free-hanging mounting and is rated for IP65, waterproof, water-resistant, and dust-tight applications. The assembly is RoHS compliant and unshielded, with a weight of 2.116438 ounces. It is suitable for use with round wire or cable.
Sign in to ask questions about the Phoenix Contact 1456831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1456831 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.116438oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.