
Phoenix Contact 1456970 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Grey |
| Conductor Material | Copper |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Gender | Female |
| Length | 16.4foot |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 6.349313oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1456970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
