
The Phoenix Contact 1457157 is a grey M12 receptacle with gold contact plating, featuring four conductors and a free hanging mount. It is designed for use in environments with IP65, waterproof, and water-resistant ratings. The cable assembly is unshielded and made of round wire. It is packaged in bulk and compliant with RoHS regulations.
Phoenix Contact 1457157 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 12oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1457157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
