
The Phoenix Contact 1457953 is a 5-position circular connector with a current rating of 4A and a voltage rating of 60V. It features gold contact plating and is rated for operation between -25°C and 85°C. The connector is available in bulk packaging and is suitable for through hole, panel, and bulkhead mounting. It meets IP67, waterproof, and dust tight ratings and is compliant with RoHS regulations.
Phoenix Contact 1457953 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | SACC |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.