Specialized Cables SAC-MS/0,15-116 2XA-1L-Z SCO
Phoenix Contact 1458114 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Wire Leads |
| Weight | 2.116438oz |
| RoHS | Compliant |
No datasheet is available for this part.