Specialized Cables SAC-MS/0,15-116 2XBI-1L-Z SCO
Sign in to ask questions about the Phoenix Contact 1458473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1458473 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | SAC |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1458473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.