
Sensor/Actuator cable
Sign in to ask questions about the Phoenix Contact 1458677 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1458677 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male to Female |
| Jacket Material | PUR |
| Length | 0.6m |
| Mount | Free Hanging |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 30V |
| Weight | 1.410958oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1458677 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.