
The Phoenix Contact 1460126 is a single-position backshell with a grey housing color. It is rated for operating temperatures between -40°C and 125°C. This backshell is designed for use in harsh environments and meets IP65 and IP66 ratings for water resistance and dust tightness. It is also compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1460126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1460126 technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.