The Heavycon B single position backshell is a grey-colored accessory designed for use with connectors and interconnects. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is available in bulk packaging with 10 units per package. Its dimensions are 2.992 inches in height, 3.68 inches in length, and 1.771 inches in width.
Phoenix Contact 1460140 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | HEAVYCON® B |
| Width | 1.771inch |
| RoHS | Compliant |
No datasheet is available for this part.