
Phoenix Contact's Heavy Duty Backshell is a single-position, bulk-packaged component with a grey housing color, measuring 2.992 inches in height, 3.68 inches in length, and 1.771 inches in width. It is rated for operation between -40°C and 125°C and meets IP65 and IP66 standards for water resistance and dust tightness. The backshell is RoHS compliant and available in quantities of 10.
Sign in to ask questions about the Phoenix Contact 1460155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1460155 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 3.68inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 1.771inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.