HEAVYCON B24 sleeve housing, for single locking latch, height 76 mm, with 1 x Pg29 gland, lateral cable outlet
Phoenix Contact 1460208 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460208 to view detailed technical specifications.
No datasheet is available for this part.