
The Heavycon B Single Position Backshell is a bulk-packaged accessory rated for IP65, water-resistant, and dust-tight. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell measures 2.992 inches in height, 1.693 inches in width, and 4.724 inches in length. It is available in a 10-pack quantity with a grey housing color.
Sign in to ask questions about the Phoenix Contact 1460245 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1460245 technical specifications.
| Height | 2.992inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460245 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.