The HEAVYCON B backshell is a heavy duty accessory with a grey housing color, measuring 3.228 inches in height, 3.701 inches in length, and 1.693 inches in width. It operates within a temperature range of -40°C to 125°C and is packaged in bulk quantities. This product is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1460311 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1460311 technical specifications.
| Height | 3.228inch |
| Housing Color | Grey |
| Length | 3.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460311 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.