
The HEAVYCON-ADVANCE B6 backshell features a screw termination and meets IP65, waterproof, water resistant, and dust tight ratings. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is available in a bulk packaging with a package quantity of one. Its dimensions are 3.94 inches in height, 3.622 inches in length, and 2.244 inches in width.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1460362 technical specifications.
| Package/Case | 100 |
| Height | 3.94inch |
| Length | 3.622inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| Series | HEAVYCON-ADVANCE® B6 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
