
The HEAVYCON-ADVANCE B24 backshell is a heavy-duty accessory designed for use with connectors and interconnects. It features a waterproof and dust-tight rating of IP65, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell measures 3.94 inches in height, 5.984 inches in length, and 2.244 inches in width. It is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1460373 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1460373 technical specifications.
| Package/Case | 100 |
| Height | 3.94inch |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON-ADVANCE® B24 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460373 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.