
The 100-Pin Heavy-Duty Backshell from Phoenix Contact features a screw termination and meets the IP65 and IP66 ratings for water and dust resistance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The backshell is packaged in bulk and is part of the HEAVYCON-ADVANCE B24 series. It measures 3.94 inches in height, 5.984 inches in length, and 2.244 inches in width. This backshell is designed for heavy-duty applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1460375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Height | 3.94inch |
| Length | 5.984inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON-ADVANCE® B24 |
| Termination | Screw |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1460375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.