
This Phoenix Contact cable assembly features a black M12 plug connector with gold contact plating, connected to 4-conductor wire leads. The assembly is rated for IP65, waterproof, and water-resistant, making it suitable for harsh environments. It measures 20 meters in length and is unshielded, with a round wire/cable type. The assembly is RoHS compliant and available in single units.
Phoenix Contact 1500224 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 20m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.347lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
