
This Phoenix Contact cable assembly features a grey and black color scheme, gold contact plating, and a female gender. It has a length of 32.8 feet and is packaged individually. The assembly is RoHS compliant and unshielded, with a weight of 1.073 pounds. It is available in a single unit quantity.
Phoenix Contact 1500729 technical specifications.
| Color | Grey, Black |
| Contact Plating | Gold |
| Gender | Female |
| Length | 32.8foot |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.073lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1500729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.