This 0.6m cable assembly features M12 receptacle and plug connectors with gold contact plating, and a shielded design for electromagnetic interference protection. It is rated for IP65, waterproof, and water-resistant, making it suitable for harsh environments. The cable has a round wire/cable type and a weight of approximately 2.498102 ounces.
Sign in to ask questions about the Phoenix Contact 1501029 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1501029 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Length | 0.6m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shielding | Shielded |
| Weight | 2.498102oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501029 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.