
Phoenix Contact 1501906 technical specifications.
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.033inch |
| Length | 328.1foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Series | SAC |
| Voltage | 320V |
| Weight | 6.614lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1501906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.