
The Phoenix Contact PROT series connector is a waterproof component with an IP67 rating, made from aluminium material. It features a screw mount design and is available in a 5-pack quantity. The connector is RoHS compliant and has a silver color. It is designed for use in general applications.
Sign in to ask questions about the Phoenix Contact 1503302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1503302 technical specifications.
| Color | Silver |
| Features | WATERPROOF |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 5 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PROT |
| Weight | 0.148856oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1503302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.