
Multi-Conductor Cable Polyurethane 9Conductors 22AWG 8.7mm 300V 50m
Phoenix Contact 1503331 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PU |
| Length | 50m |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.397lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1503331 to view detailed technical specifications.
No datasheet is available for this part.