
This multi-conductor cable features 11 conductors with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is made with copper conductors and has a black color. The insulation material is PU. The cable is rated for 300V and is available in a multi-conductor configuration.
Phoenix Contact 1503344 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PU |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 11 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 12.597lb |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.