
This waterproof panel meter from Phoenix Contact features a green housing and gold contact plating. It has 4 contacts and 8 ports, with a PBT polybutylene material construction. The meter is unshielded and has a weight of 6.408573 ounces. It is part of the SACB series and is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1503454 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Housing Color | Green |
| Material | PBT, Polybutylene |
| Number of Contacts | 4 |
| Number of Ports | 8 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | SACB |
| Shielding | Unshielded |
| Weight | 6.408573oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1503454 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.