
This cable assembly features a black M12 receptacle connected to a gold-plated M12 plug, with a maximum current rating of 4A and a voltage rating of 250V. It is designed for free-hanging applications and is rated for IP65, making it waterproof, water-resistant, and dust-tight. The assembly is composed of 4 conductors and is available in a package quantity of 5 units. It is made from 22AWG round wire and is unshielded.
Sign in to ask questions about the Phoenix Contact 1504615 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1504615 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 4m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 5oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504615 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.