This 3-conductor female cable assembly is 2 meters long and features 24AWG wire. It has a voltage rating of 60V and is plated with gold. The assembly is black in color and weighs 2.252948 ounces.
Sign in to ask questions about the Phoenix Contact 1504835 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1504835 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Female |
| Length | 2m |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Voltage Rating | 60V |
| Weight | 2.252948oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504835 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
