
This cable assembly features a black M12 plug with gold-plated contacts and a 5-conductor wire lead. It has a maximum current rating of 4A and a voltage rating of 60V. The assembly is rated for IP65, making it suitable for use in harsh environments. It is available in a length of 2m and is unshielded. The cable has a 22AWG round wire and is RoHS compliant.
Phoenix Contact 1504848 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 2m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Package Quantity | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 3.313989oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1504848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.