
SENSOR/ACTUATOR CABLE 3-POS PUR/PVC BLACK STRAIGHT M12 PLUG ON VALVE PLUG TYPE A WITH 1 LED AND Z-DIODE CABLE LENGTH 20 M
Sign in to ask questions about the Phoenix Contact 1505135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1505135 technical specifications.
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Phoenix Contact 1505135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.