Phoenix Contact 1507065 technical specifications.
| Color | Green |
| Connector Type A | M12 |
| Contact Plating | Gold |
| Gender | Male |
| Length | 6.56foot |
| Number of Conductors | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 5.750361oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.