
This Phoenix Contact cable assembly features a 5-conductor, shielded design with a gold-plated M12 receptacle and wire leads. It is rated for 60V and has a 24AWG wire gauge. The assembly is 5 meters in length and is designed for free-hanging applications. It meets IP65, waterproof, and water-resistant ratings, and is compliant with RoHS regulations. The cable is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1507078 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1507078 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 13.044311oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507078 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
