
This Phoenix Contact cable assembly features a M12 receptacle and plug connector, rated for 60V and 4A, with a 24AWG round wire and a shielding for electromagnetic interference protection. It is designed for use in harsh environments, meeting IP65 standards for dust tight and waterproof conditions. The assembly is made of gold-plated contacts and has a length of 0.3 meters. It is suitable for general applications and is compliant with RoHS regulations.
Phoenix Contact 1507162 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 0.3m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 2.081164oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.