
This M12 B-type shielded cable assembly features a receptacle connector on one end and a plug connector on the other, with a gold-plated contact. It has a maximum current rating of 4A and is rated for IP65, making it suitable for use in harsh environments. The assembly is made from round wire with a 24AWG gauge and is packaged in bulk. It is also RoHS compliant and has a weight of 3.731985oz.
Phoenix Contact 1507188 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Plating | Gold |
| Length | 3.28foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 3.731985oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.