
Cable Assembly Bus System 2m 24AWG Circular to Circular 5 to 5 POS M-F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1507191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1507191 technical specifications.
| Color | Green |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Plug, M12, B |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 5 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 6.254073oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.