This 5m shielded cable features a violet M12 receptacle connector and wire leads on the other end. It has a gold-plated contact and is rated for 250V. The cable is waterproof and dust tight, meeting IP65 standards, and is RoHS compliant. It has a 24AWG round wire gauge and a weight of 12.113079 ounces.
Sign in to ask questions about the Phoenix Contact 1507256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1507256 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 12.113079oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.