
This 10m cable assembly features a violet color, with a receptacle connector on one end and wire leads on the other. It has a maximum current rating of 4A and is rated for 250V. The cable is shielded and has a round wire/cable type with a 24AWG gauge. It is designed to be free hanging and is compliant with IP65 and RoHS standards.
Phoenix Contact 1507269 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 10m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 1.482lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.