
Cable Assembly Bus System 15m 24AWG Circular 5 POS M
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1507272 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1507272 technical specifications.
| Color | Violet |
| Connector Type A | Receptacle, M12, B |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 15m |
| Mount | Free Hanging |
| Number of Conductors | 2 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 2.266lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507272 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.