
Cable Assembly Bus System 2m 24AWG Circular to Circular 5 to 5 POS M-F
Phoenix Contact 1507379 technical specifications.
| Color | Violet |
| Connector Type A | M12, Circular |
| Connector Type B | M12, Circular |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 250V |
| Weight | 5.873115oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.