
This circular connector adapter features a tee-style orientation, a male and female gender, and five contacts. Constructed with a copper alloy contact material plated in gold and nickel, it supports a 4A current rating and 60V voltage rating. The black housing is UL94 V-0 flammability rated and offers IP68, IP65, waterproof, water-resistant, and dust-tight protection. Designed for free-hanging or cable mounting with screw termination, this lead-free and RoHS compliant adapter operates between -25°C and 80°C.
Sign in to ask questions about the Phoenix Contact 1507793 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1507793 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 4A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Male, Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Tee Style |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| RoHS Compliant | Yes |
| Series | SAC |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.36863oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1507793 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
