
This 5m cable assembly features a M12 receptacle connector on one end and wire leads on the other, with a maximum current rating of 4A and a wire gauge of 18AWG. It is rated for IP65, making it suitable for use in harsh environments. The assembly is also RoHS compliant, meeting the requirements for restricted substances. The cable is unshielded and has a weight of approximately 10.278833 ounces.
Phoenix Contact 1509458 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Male |
| Length | 5m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 10.278833oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1509458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.