This cable assembly features a M12 plug connector with gold contact plating and a female gender. It has a maximum current rating of 4A and is rated for use in IP65, waterproof, and water-resistant applications. The assembly is constructed with 18AWG round wire and has a length of 6.56 feet. It is designed for free-hanging mounting and is compliant with RoHS regulations.
Phoenix Contact 1509487 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Gender | Female |
| Length | 6.56foot |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 4.493903oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1509487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.