
This M12 receptacle to M12 plug cable assembly is a 10m long, free hanging cable with a maximum current rating of 4A. It features gold-plated contacts and is rated for IP65, waterproof, water resistant, and dust tight. The cable has a round wire with a 18AWG gauge and is unshielded. It is RoHS compliant and made by Phoenix Contact.
Phoenix Contact 1509571 technical specifications.
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 10m |
| Max Current Rating | 4A |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1.288lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1509571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.